Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB335MCAC | |
|---|---|
DigiKey Part Number | 718-CWR16DB335MCAC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DB335MCAC |
Description | CWR16DB335MCAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB335MCAA | Vishay Sprague | 0 | 718-CWR16DB335MCAA-ND | 24,35640 € | Parametric Equivalent |
| CWR16DB335MCAA/HR | Vishay Sprague | 0 | 718-CWR16DB335MCAA/HRTR-ND | 24,85498 € | Parametric Equivalent |
| CWR16DB335MCAA/PR | Vishay Sprague | 0 | 718-CWR16DB335MCAA/PRTR-ND | 24,85500 € | Parametric Equivalent |
| CWR16DB335MCAA/TR | Vishay Sprague | 0 | 718-CWR16DB335MCAA/TR-ND | 24,85498 € | Parametric Equivalent |
| CWR16DB335MCAB | Vishay Sprague | 0 | 718-CWR16DB335MCAB-ND | 25,70253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,03507 € | 1.952,63 € |
| Unit Price without VAT: | 26,03507 € |
|---|---|
| Unit Price with VAT: | 30,98173 € |

