Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB156KCDC | |
|---|---|
DigiKey Part Number | 718-CWR16DB156KCDC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DB156KCDC |
Description | CWR16DB156KCDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB156KCDA | Vishay Sprague | 0 | 718-CWR16DB156KCDA-ND | 26,94960 € | Parametric Equivalent |
| CWR16DB156KCDB | Vishay Sprague | 0 | 718-CWR16DB156KCDB-ND | 28,29213 € | Parametric Equivalent |
| CWR16DB156KCDZ | Vishay Sprague | 0 | 718-CWR16DB156KCDZ-ND | 26,28680 € | Parametric Equivalent |
| CWR16DC156KCDA | Vishay Sprague | 0 | 718-CWR16DC156KCDA-ND | 27,13213 € | Parametric Equivalent |
| CWR16DC156KCDA/HR | Vishay Sprague | 0 | 718-CWR16DC156KCDA/HRTR-ND | 28,02239 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 28,60973 € | 2.145,73 € |
| Unit Price without VAT: | 28,60973 € |
|---|---|
| Unit Price with VAT: | 34,04558 € |

