
CWR16DB156KCDATR | |
|---|---|
DigiKey Part Number | 718-CWR16DB156KCDATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB156KCDATR |
Description | CWR16DB156KCDATR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6 V 1510 (3825 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1510 (3825 Metric) |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 27,81298 € | 69.532,45 € |
| Unit Price without VAT: | 27,81298 € |
|---|---|
| Unit Price with VAT: | 33,09745 € |

