Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB107JBGCPR | |
|---|---|
DigiKey Part Number | 718-CWR16DB107JBGCPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB107JBGCPR |
Description | CWR16DB107JBGCPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 6 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB107JBGA | Vishay Sprague | 0 | 718-CWR16DB107JBGA-ND | 31,32633 € | Parametric Equivalent |
| CWR16DB107JBGAHR | Vishay Sprague | 0 | 718-CWR16DB107JBGAHRTR-ND | 32,49863 € | Parametric Equivalent |
| CWR16DB107JBGAPR | Vishay Sprague | 0 | 718-CWR16DB107JBGAPRTR-ND | 32,49860 € | Parametric Equivalent |
| CWR16DB107JBGATR | Vishay Sprague | 0 | 718-CWR16DB107JBGATR-ND | 28,11998 € | Parametric Equivalent |
| CWR16DB107JBGB | Vishay Sprague | 0 | 718-CWR16DB107JBGB-ND | 32,63983 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,20000 € | 3.220,00 € |
| Unit Price without VAT: | 32,20000 € |
|---|---|
| Unit Price with VAT: | 38,31800 € |

