Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CH337MBHCTR | |
|---|---|
DigiKey Part Number | 718-CWR16CH337MBHCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CH337MBHCTR |
Description | CWR16CH337MBHCTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB337MBHA | Vishay Sprague | 0 | 718-CWR16CB337MBHA-ND | 25,57240 € | Parametric Equivalent |
| CWR16CB337MBHA/HR | Vishay Sprague | 0 | 718-CWR16CB337MBHA/HRTR-ND | 25,69263 € | Parametric Equivalent |
| CWR16CB337MBHA/PR | Vishay Sprague | 0 | 718-CWR16CB337MBHA/PRTR-ND | 25,69260 € | Parametric Equivalent |
| CWR16CB337MBHA/TR | Vishay Sprague | 0 | 718-CWR16CB337MBHA/TR-ND | 25,69265 € | Parametric Equivalent |
| CWR16CB337MBHB | Vishay Sprague | 0 | 718-CWR16CB337MBHB-ND | 26,94040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,07462 € | 14.444,77 € |
| Unit Price without VAT: | 24,07462 € |
|---|---|
| Unit Price with VAT: | 28,64880 € |

