Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CC686KBEC/TR | |
|---|---|
DigiKey Part Number | 718-CWR16CC686KBEC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CC686KBEC/TR |
Description | CWR16CC686KBECTR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB686KBEA | Vishay Sprague | 0 | 718-CWR16CB686KBEA-ND | 20,15880 € | Parametric Equivalent |
| CWR16CB686KBEA/HR | Vishay Sprague | 0 | 718-CWR16CB686KBEA/HRTR-ND | 20,14314 € | Parametric Equivalent |
| CWR16CB686KBEA/PR | Vishay Sprague | 0 | 718-CWR16CB686KBEA/PRTR-ND | 20,14310 € | Parametric Equivalent |
| CWR16CB686KBEA/TR | Vishay Sprague | 0 | 718-CWR16CB686KBEA/TR-ND | 20,14314 € | Parametric Equivalent |
| CWR16CB686KBEB | Vishay Sprague | 0 | 718-CWR16CB686KBEB-ND | 21,52133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,26347 € | 55.658,68 € |
| Unit Price without VAT: | 22,26347 € |
|---|---|
| Unit Price with VAT: | 26,49353 € |

