
CWR16CC227KBHAHR | |
|---|---|
DigiKey Part Number | 718-CWR16CC227KBHAHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CC227KBHAHR |
Description | CWR16CC227KBHAHR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2915 (7338 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.125" (3.17mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 25,91517 € | 7.774,55 € |
| Unit Price without VAT: | 25,91517 € |
|---|---|
| Unit Price with VAT: | 30,83905 € |

