Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CC226JCBA/PR | |
|---|---|
DigiKey Part Number | 718-CWR16CC226JCBA/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CC226JCBA/PR |
Description | CWR16CC226JCBAPR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB226JCBA | Vishay Sprague | 0 | 718-CWR16CB226JCBA-ND | 35,24907 € | Parametric Equivalent |
| CWR16CB226JCBAHR | Vishay Sprague | 0 | 718-CWR16CB226JCBAHRTR-ND | 30,88306 € | Parametric Equivalent |
| CWR16CB226JCBAPR | Vishay Sprague | 0 | 718-CWR16CB226JCBAPRTR-ND | 34,77740 € | Parametric Equivalent |
| CWR16CB226JCBATR | Vishay Sprague | 0 | 718-CWR16CB226JCBATR-ND | 30,42642 € | Parametric Equivalent |
| CWR16CB226JCBB | Vishay Sprague | 0 | 718-CWR16CB226JCBB-ND | 36,53067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,68170 € | 3.768,17 € |
| Unit Price without VAT: | 37,68170 € |
|---|---|
| Unit Price with VAT: | 44,84122 € |

