Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CC157KBGC/PR | |
|---|---|
DigiKey Part Number | 718-CWR16CC157KBGC/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CC157KBGC/PR |
Description | CWR16CC157KBGCPR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 4 V 2711 (6728 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB157KBGA | Vishay Sprague | 0 | 718-CWR16CB157KBGA-ND | 22,07700 € | Parametric Equivalent |
| CWR16CB157KBGA/HR | Vishay Sprague | 0 | 718-CWR16CB157KBGA/HRTR-ND | 22,02787 € | Parametric Equivalent |
| CWR16CB157KBGA/PR | Vishay Sprague | 0 | 718-CWR16CB157KBGA/PRTR-ND | 22,02790 € | Parametric Equivalent |
| CWR16CB157KBGA/TR | Vishay Sprague | 0 | 718-CWR16CB157KBGA/TR-ND | 22,02788 € | Parametric Equivalent |
| CWR16CB157KBGB | Vishay Sprague | 0 | 718-CWR16CB157KBGB-ND | 23,46517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,14820 € | 2.414,82 € |
| Unit Price without VAT: | 24,14820 € |
|---|---|
| Unit Price with VAT: | 28,73636 € |

