Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CB686JCEA | |
|---|---|
DigiKey Part Number | 718-CWR16CB686JCEA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16CB686JCEA |
Description | CWR16CB686JCEA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 4 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB686JCEA/HR | Vishay Sprague | 0 | 718-CWR16CB686JCEA/HRTR-ND | 44,27826 € | Parametric Equivalent |
| CWR16CB686JCEA/PR | Vishay Sprague | 0 | 718-CWR16CB686JCEA/PRTR-ND | 44,27830 € | Parametric Equivalent |
| CWR16CB686JCEA/TR | Vishay Sprague | 0 | 718-CWR16CB686JCEA/TR-ND | 44,27826 € | Parametric Equivalent |
| CWR16CB686JCEB | Vishay Sprague | 0 | 718-CWR16CB686JCEB-ND | 42,21587 € | Parametric Equivalent |
| CWR16CB686JCEB/HR | Vishay Sprague | 0 | 718-CWR16CB686JCEB/HRTR-ND | 45,80961 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 40,94480 € | 3.070,86 € |
| Unit Price without VAT: | 40,94480 € |
|---|---|
| Unit Price with VAT: | 48,72431 € |

