Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CB685KBAA | |
|---|---|
DigiKey Part Number | 718-CWR16CB685KBAA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16CB685KBAA |
Description | CWR16CB685KBAA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 4 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Size / Dimension | 0.100" L x 0.050" W (2.54mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,12587 € | 1.284,44 € |
| Unit Price without VAT: | 17,12587 € |
|---|---|
| Unit Price with VAT: | 20,37979 € |

