Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CB685JCAB/PR | |
|---|---|
DigiKey Part Number | 718-CWR16CB685JCAB/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CB685JCAB/PR |
Description | CWR16CB685JCABPR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 4 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB685JCAA | Vishay Sprague | 0 | 718-CWR16CB685JCAA-ND | 34,62840 € | Parametric Equivalent |
| CWR16CB685JCAA/HR | Vishay Sprague | 0 | 718-CWR16CB685JCAA/HRTR-ND | 36,75239 € | Parametric Equivalent |
| CWR16CB685JCAA/PR | Vishay Sprague | 0 | 718-CWR16CB685JCAA/PRTR-ND | 36,75240 € | Parametric Equivalent |
| CWR16CB685JCAA/TR | Vishay Sprague | 0 | 718-CWR16CB685JCAA/TR-ND | 36,75240 € | Parametric Equivalent |
| CWR16CB685JCAB | Vishay Sprague | 0 | 718-CWR16CB685JCAB-ND | 35,91253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,27070 € | 3.827,07 € |
| Unit Price without VAT: | 38,27070 € |
|---|---|
| Unit Price with VAT: | 45,54213 € |

