Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16CB226KCDZPR | |
|---|---|
DigiKey Part Number | 718-CWR16CB226KCDZPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16CB226KCDZPR |
Description | CWR16CB226KCDZPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 4 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16CB226KCDA | Vishay Sprague | 0 | 718-CWR16CB226KCDA-ND | 26,94960 € | Parametric Equivalent |
| CWR16CB226KCDA/HR | Vishay Sprague | 0 | 718-CWR16CB226KCDA/HRTR-ND | 27,81298 € | Parametric Equivalent |
| CWR16CB226KCDA/PR | Vishay Sprague | 0 | 718-CWR16CB226KCDA/PRTR-ND | 27,81300 € | Parametric Equivalent |
| CWR16CB226KCDA/TR | Vishay Sprague | 0 | 718-CWR16CB226KCDA/TR-ND | 27,81298 € | Parametric Equivalent |
| CWR16CB226KCDB | Vishay Sprague | 0 | 718-CWR16CB226KCDB-ND | 28,29213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,93610 € | 2.593,61 € |
| Unit Price without VAT: | 25,93610 € |
|---|---|
| Unit Price with VAT: | 30,86396 € |

