Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH684JS/HR | |
|---|---|
DigiKey Part Number | 718-CWR06NH684JS/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NH684JS/HR |
Description | CWR06NH684JSHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 50 V 1510 (3825 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 7Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB684JS | Vishay Sprague | 0 | 718-CWR06NB684JS-ND | 23,10640 € | Parametric Equivalent |
| CWR06NB684JS/HR | Vishay Sprague | 0 | 718-CWR06NB684JS/HRTR-ND | 20,48344 € | Parametric Equivalent |
| CWR06NB684JS/TR | Vishay Sprague | 0 | 718-CWR06NB684JS/TR-ND | 20,48344 € | Parametric Equivalent |
| CWR06NB684JSA | Vishay Sprague | 0 | 718-CWR06NB684JSA-ND | 23,87120 € | Parametric Equivalent |
| CWR06NB684JSB | Vishay Sprague | 0 | 718-CWR06NB684JSB-ND | 25,40413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 20,20858 € | 25.260,73 € |
| Unit Price without VAT: | 20,20858 € |
|---|---|
| Unit Price with VAT: | 24,04821 € |

