Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH684JRHR | |
|---|---|
DigiKey Part Number | 718-CWR06NH684JRHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NH684JRHR |
Description | CWR06NH684JRHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 50 V 1510 (3825 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 7Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB684JR | Vishay Sprague | 0 | 718-CWR06NB684JR-ND | 21,04080 € | Parametric Equivalent |
| CWR06NB684JR/HR | Vishay Sprague | 0 | 718-CWR06NB684JR/HRTR-ND | 18,45473 € | Parametric Equivalent |
| CWR06NB684JR/TR | Vishay Sprague | 0 | 718-CWR06NB684JR/TR-ND | 18,45473 € | Parametric Equivalent |
| CWR06NB684JRA | Vishay Sprague | 0 | 718-CWR06NB684JRA-ND | 21,81360 € | Parametric Equivalent |
| CWR06NB684JRB | Vishay Sprague | 0 | 718-CWR06NB684JRB-ND | 23,37333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 14,04494 € | 17.556,17 € |
| Unit Price without VAT: | 14,04494 € |
|---|---|
| Unit Price with VAT: | 16,71348 € |


