Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH475MS | |
|---|---|
DigiKey Part Number | 718-CWR06NH475MS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH475MS |
Description | CWR06NH475MS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB475MS | Vishay Sprague | 0 | 718-CWR06NB475MS-ND | 21,02000 € | Parametric Equivalent |
| CWR06NB475MS/HR | Vishay Sprague | 0 | 718-CWR06NB475MS/HRTR-ND | 18,36310 € | Parametric Equivalent |
| CWR06NB475MS/TR | Vishay Sprague | 0 | 718-CWR06NB475MS/TR-ND | 18,36312 € | Parametric Equivalent |
| CWR06NB475MSA | Vishay Sprague | 0 | 718-CWR06NB475MSA-ND | 21,89700 € | Parametric Equivalent |
| CWR06NB475MSB | Vishay Sprague | 0 | 718-CWR06NB475MSB-ND | 23,63780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,71900 € | 1.035,95 € |
| Unit Price without VAT: | 20,71900 € |
|---|---|
| Unit Price with VAT: | 24,65561 € |

