Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH475KB/PR | |
|---|---|
DigiKey Part Number | 718-CWR06NH475KB/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NH475KB/PR |
Description | CWR06NH475KBPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB475KB | Vishay Sprague | 0 | 718-CWR06NB475KB-ND | 26,00600 € | Parametric Equivalent |
| CWR06NB475KB/HR | Vishay Sprague | 0 | 718-CWR06NB475KB/HRTR-ND | 22,87863 € | Parametric Equivalent |
| CWR06NB475KB/TR | Vishay Sprague | 0 | 718-CWR06NB475KB/TR-ND | 22,87863 € | Parametric Equivalent |
| CWR06NB475KBA | Vishay Sprague | 0 | 718-CWR06NB475KBA-ND | 26,80020 € | Parametric Equivalent |
| CWR06NB475KBB | Vishay Sprague | 0 | 718-CWR06NB475KBB-ND | 28,35800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,61690 € | 2.261,69 € |
| Unit Price without VAT: | 22,61690 € |
|---|---|
| Unit Price with VAT: | 26,91411 € |

