Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH475JMC | |
|---|---|
DigiKey Part Number | 718-CWR06NH475JMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH475JMC |
Description | CWR06NH475JMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB475JM | Vishay Sprague | 0 | 718-CWR06NB475JM-ND | 27,16160 € | Parametric Equivalent |
| CWR06NB475JMA | Vishay Sprague | 0 | 718-CWR06NB475JMA-ND | 28,14940 € | Parametric Equivalent |
| CWR06NB475JMB | Vishay Sprague | 0 | 718-CWR06NB475JMB-ND | 30,14800 € | Parametric Equivalent |
| CWR06NB475JMC | Vishay Sprague | 0 | 718-CWR06NB475JMC-ND | 30,64220 € | Parametric Equivalent |
| CWR06NB475JMHR | Vishay Sprague | 0 | 718-CWR06NB475JMHRTR-ND | 22,12363 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,40100 € | 1.520,05 € |
| Unit Price without VAT: | 30,40100 € |
|---|---|
| Unit Price with VAT: | 36,17719 € |

