Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH335JRC | |
|---|---|
DigiKey Part Number | 718-CWR06NH335JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH335JRC |
Description | CWR06NH335JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V 2711 (6728 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB335JR | Vishay Sprague | 0 | 718-CWR06NB335JR-ND | 24,09583 € | Parametric Equivalent |
| CWR06NB335JRA | Vishay Sprague | 0 | 718-CWR06NB335JRA-ND | 24,97283 € | Parametric Equivalent |
| CWR06NB335JRB | Vishay Sprague | 0 | 718-CWR06NB335JRB-ND | 26,70050 € | Parametric Equivalent |
| CWR06NB335JRC | Vishay Sprague | 0 | 718-CWR06NB335JRC-ND | 27,15850 € | Parametric Equivalent |
| CWR06NC335JR | Vishay Sprague | 0 | 718-CWR06NC335JR-ND | 24,31833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,84433 € | 1.610,66 € |
| Unit Price without VAT: | 26,84433 € |
|---|---|
| Unit Price with VAT: | 31,94475 € |

