Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH224KMB | |
|---|---|
DigiKey Part Number | 718-CWR06NH224KMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH224KMB |
Description | CWR06NH224KMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB224KM | Vishay Sprague | 0 | 718-CWR06NB224KM-ND | 10,58987 € | Parametric Equivalent |
| CWR06NB224KM/HR | Vishay Sprague | 0 | 718-CWR06NB224KM/HRTR-ND | 8,90015 € | Parametric Equivalent |
| CWR06NB224KM/TR | Vishay Sprague | 0 | 718-CWR06NB224KM/TR-ND | 8,90015 € | Parametric Equivalent |
| CWR06NB224KMA | Vishay Sprague | 0 | 718-CWR06NB224KMA-ND | 11,40787 € | Parametric Equivalent |
| CWR06NB224KMB | Vishay Sprague | 0 | 718-CWR06NB224KMB-ND | 13,01293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 12,73707 € | 955,28 € |
| Unit Price without VAT: | 12,73707 € |
|---|---|
| Unit Price with VAT: | 15,15711 € |

