Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH155MBB | |
|---|---|
DigiKey Part Number | 718-CWR06NH155MBB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH155MBB |
Description | CWR06NH155MBB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 23,43253 € | 1.757,44 € |
| Unit Price without VAT: | 23,43253 € |
|---|---|
| Unit Price with VAT: | 27,88471 € |

