Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH155JR | |
|---|---|
DigiKey Part Number | 718-CWR06NH155JR-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH155JR |
Description | CWR06NH155JR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB155JR | Vishay Sprague | 0 | 718-CWR06NB155JR-ND | 22,57160 € | Parametric Equivalent |
| CWR06NB155JR/HR | Vishay Sprague | 0 | 718-CWR06NB155JR/HRTR-ND | 19,95990 € | Parametric Equivalent |
| CWR06NB155JR/TR | Vishay Sprague | 0 | 718-CWR06NB155JR/TR-ND | 19,95990 € | Parametric Equivalent |
| CWR06NB155JRA | Vishay Sprague | 0 | 718-CWR06NB155JRA-ND | 23,35000 € | Parametric Equivalent |
| CWR06NB155JRB | Vishay Sprague | 0 | 718-CWR06NB155JRB-ND | 24,89827 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,30373 € | 1.672,78 € |
| Unit Price without VAT: | 22,30373 € |
|---|---|
| Unit Price with VAT: | 26,54144 € |

