Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH155JBA | |
|---|---|
DigiKey Part Number | 718-CWR06NH155JBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH155JBA |
Description | CWR06NH155JBA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB155JB | Vishay Sprague | 0 | 718-CWR06NB155JB-ND | 31,58253 € | Parametric Equivalent |
| CWR06NB155JB/HR | Vishay Sprague | 0 | 718-CWR06NB155JB/HRTR-ND | 27,60356 € | Parametric Equivalent |
| CWR06NB155JB/TR | Vishay Sprague | 0 | 718-CWR06NB155JB/TR-ND | 27,60356 € | Parametric Equivalent |
| CWR06NB155JBA | Vishay Sprague | 0 | 718-CWR06NB155JBA-ND | 32,44627 € | Parametric Equivalent |
| CWR06NB155JBB | Vishay Sprague | 0 | 718-CWR06NB155JBB-ND | 34,20027 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 32,13213 € | 2.409,91 € |
| Unit Price without VAT: | 32,13213 € |
|---|---|
| Unit Price with VAT: | 38,23723 € |

