Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH154MP | |
|---|---|
DigiKey Part Number | 718-CWR06NH154MP-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH154MP |
Description | CWR06NH154MP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 25Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 25Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB154MP | Vishay Sprague | 0 | 718-CWR06NB154MP-ND | 11,39573 € | Parametric Equivalent |
| CWR06NB154MP/HR | Vishay Sprague | 0 | 718-CWR06NB154MP/HRTR-ND | 9,64619 € | Parametric Equivalent |
| CWR06NB154MP/TR | Vishay Sprague | 0 | 718-CWR06NB154MP/TR-ND | 9,64620 € | Parametric Equivalent |
| CWR06NB154MPA | Vishay Sprague | 0 | 718-CWR06NB154MPA-ND | 12,19533 € | Parametric Equivalent |
| CWR06NB154MPB | Vishay Sprague | 0 | 718-CWR06NB154MPB-ND | 13,80107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 11,10360 € | 832,77 € |
| Unit Price without VAT: | 11,10360 € |
|---|---|
| Unit Price with VAT: | 13,21328 € |

