Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH154MM | |
|---|---|
DigiKey Part Number | 718-CWR06NH154MM-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH154MM |
Description | CWR06NH154MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 25Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 25Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB154MM | Vishay Sprague | 0 | 718-CWR06NB154MM-ND | 10,39347 € | Parametric Equivalent |
| CWR06NB154MM/HR | Vishay Sprague | 0 | 718-CWR06NB154MM/HRTR-ND | 8,71691 € | Parametric Equivalent |
| CWR06NB154MM/TR | Vishay Sprague | 0 | 718-CWR06NB154MM/TR-ND | 8,71692 € | Parametric Equivalent |
| CWR06NB154MMA | Vishay Sprague | 0 | 718-CWR06NB154MMA-ND | 11,20107 € | Parametric Equivalent |
| CWR06NB154MMB | Vishay Sprague | 0 | 718-CWR06NB154MMB-ND | 12,82120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 10,11053 € | 758,29 € |
| Unit Price without VAT: | 10,11053 € |
|---|---|
| Unit Price with VAT: | 12,03153 € |

