Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH154KMC | |
|---|---|
DigiKey Part Number | 718-CWR06NH154KMC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH154KMC |
Description | CWR06NH154KMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 25Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 25Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB154KM | Vishay Sprague | 0 | 718-CWR06NB154KM-ND | 10,70533 € | Parametric Equivalent |
| CWR06NB154KM/HR | Vishay Sprague | 0 | 718-CWR06NB154KM/HRTR-ND | 8,71691 € | Parametric Equivalent |
| CWR06NB154KM/TR | Vishay Sprague | 0 | 718-CWR06NB154KM/TR-ND | 8,71692 € | Parametric Equivalent |
| CWR06NB154KMA | Vishay Sprague | 0 | 718-CWR06NB154KMA-ND | 11,53693 € | Parametric Equivalent |
| CWR06NB154KMB | Vishay Sprague | 0 | 718-CWR06NB154KMB-ND | 13,20573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,34147 € | 1.000,61 € |
| Unit Price without VAT: | 13,34147 € |
|---|---|
| Unit Price with VAT: | 15,87635 € |

