Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH105MSB | |
|---|---|
DigiKey Part Number | 718-CWR06NH105MSB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH105MSB |
Description | CWR06NH105MSB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105MS | Vishay Sprague | 0 | 718-CWR06NB105MS-ND | 16,34760 € | Parametric Equivalent |
| CWR06NB105MSA | Vishay Sprague | 0 | 718-CWR06NB105MSA-ND | 17,23760 € | Parametric Equivalent |
| CWR06NB105MSB | Vishay Sprague | 0 | 718-CWR06NB105MSB-ND | 18,97827 € | Parametric Equivalent |
| CWR06NB105MSC | Vishay Sprague | 0 | 718-CWR06NB105MSC-ND | 19,41013 € | Parametric Equivalent |
| CWR06NC105MS | Vishay Sprague | 0 | 718-CWR06NC105MS-ND | 16,58307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,66413 € | 1.399,81 € |
| Unit Price without VAT: | 18,66413 € |
|---|---|
| Unit Price with VAT: | 22,21031 € |

