Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH105JRC | |
|---|---|
DigiKey Part Number | 718-CWR06NH105JRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH105JRC |
Description | CWR06NH105JRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105JR | Vishay Sprague | 0 | 718-CWR06NB105JR-ND | 21,79027 € | Parametric Equivalent |
| CWR06NB105JRA | Vishay Sprague | 0 | 718-CWR06NB105JRA-ND | 22,57160 € | Parametric Equivalent |
| CWR06NB105JRB | Vishay Sprague | 0 | 718-CWR06NB105JRB-ND | 24,12547 € | Parametric Equivalent |
| CWR06NB105JRC | Vishay Sprague | 0 | 718-CWR06NB105JRC-ND | 24,50653 € | Parametric Equivalent |
| CWR06NC105JR | Vishay Sprague | 0 | 718-CWR06NC105JR-ND | 22,00053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,24093 € | 1.818,07 € |
| Unit Price without VAT: | 24,24093 € |
|---|---|
| Unit Price with VAT: | 28,84671 € |

