Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH104KB/HR | |
|---|---|
DigiKey Part Number | 718-CWR06NH104KB/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NH104KB/HR |
Description | CWR06NH104KBHR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB104KB | Vishay Sprague | 0 | 718-CWR06NB104KB-ND | 17,15000 € | Parametric Equivalent |
| CWR06NB104KB/HR | Vishay Sprague | 0 | 718-CWR06NB104KB/HRTR-ND | 14,71143 € | Parametric Equivalent |
| CWR06NB104KB/TR | Vishay Sprague | 0 | 718-CWR06NB104KB/TR-ND | 14,71143 € | Parametric Equivalent |
| CWR06NB104KBA | Vishay Sprague | 0 | 718-CWR06NB104KBA-ND | 17,96413 € | Parametric Equivalent |
| CWR06NB104KBB | Vishay Sprague | 0 | 718-CWR06NB104KBB-ND | 19,55667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 14,43657 € | 18.045,71 € |
| Unit Price without VAT: | 14,43657 € |
|---|---|
| Unit Price with VAT: | 17,17952 € |

