Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NH104JPC | |
|---|---|
DigiKey Part Number | 718-CWR06NH104JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NH104JPC |
Description | CWR06NH104JPC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB104JP | Vishay Sprague | 0 | 718-CWR06NB104JP-ND | 16,72920 € | Parametric Equivalent |
| CWR06NB104JP/HR | Vishay Sprague | 0 | 718-CWR06NB104JP/HRTR-ND | 14,30569 € | Parametric Equivalent |
| CWR06NB104JP/PR | Vishay Sprague | 0 | 718-CWR06NB104JP/PRTR-ND | 14,30570 € | Parametric Equivalent |
| CWR06NB104JP/TR | Vishay Sprague | 0 | 718-CWR06NB104JP/TR-ND | 14,30569 € | Parametric Equivalent |
| CWR06NB104JPA | Vishay Sprague | 0 | 718-CWR06NB104JPA-ND | 17,55760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,26067 € | 1.444,55 € |
| Unit Price without VAT: | 19,26067 € |
|---|---|
| Unit Price with VAT: | 22,92020 € |

