Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC335MRC | |
|---|---|
DigiKey Part Number | 718-CWR06NC335MRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NC335MRC |
Description | CWR06NC335MRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V 2711 (6728 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB335MR | Vishay Sprague | 0 | 718-CWR06NB335MR-ND | 16,24550 € | Parametric Equivalent |
| CWR06NB335MR/HR | Vishay Sprague | 0 | 718-CWR06NB335MR/HRTR-ND | 14,14863 € | Parametric Equivalent |
| CWR06NB335MR/TR | Vishay Sprague | 0 | 718-CWR06NB335MR/TR-ND | 14,14863 € | Parametric Equivalent |
| CWR06NB335MRA | Vishay Sprague | 0 | 718-CWR06NB335MRA-ND | 17,06733 € | Parametric Equivalent |
| CWR06NB335MRB | Vishay Sprague | 0 | 718-CWR06NB335MRB-ND | 18,83433 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,48883 € | 1.169,33 € |
| Unit Price without VAT: | 19,48883 € |
|---|---|
| Unit Price with VAT: | 23,19171 € |

