Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC334MB | |
|---|---|
DigiKey Part Number | 718-CWR06NC334MB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NC334MB |
Description | CWR06NC334MB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 50 V 1505 (3812 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB334MBC | Vishay Sprague | 0 | 718-CWR06NB334MBC-ND | 20,26493 € | Parametric Equivalent |
| CWR06NC334MB/HR | Vishay Sprague | 0 | 718-CWR06NC334MB/HRTR-ND | 15,23497 € | Parametric Equivalent |
| CWR06NC334MB/TR | Vishay Sprague | 0 | 718-CWR06NC334MB/TR-ND | 15,23497 € | Parametric Equivalent |
| CWR06NC334MBA | Vishay Sprague | 0 | 718-CWR06NC334MBA-ND | 18,48867 € | Parametric Equivalent |
| CWR06NC334MBB | Vishay Sprague | 0 | 718-CWR06NC334MBB-ND | 20,06453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,70120 € | 1.327,59 € |
| Unit Price without VAT: | 17,70120 € |
|---|---|
| Unit Price with VAT: | 21,06443 € |

