Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC224JPC | |
|---|---|
DigiKey Part Number | 718-CWR06NC224JPC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NC224JPC |
Description | CWR06NC224JPC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB224JP | Vishay Sprague | 0 | 718-CWR06NB224JP-ND | 17,04187 € | Parametric Equivalent |
| CWR06NB224JP/HR | Vishay Sprague | 0 | 718-CWR06NB224JP/HRTR-ND | 14,60672 € | Parametric Equivalent |
| CWR06NB224JP/TR | Vishay Sprague | 0 | 718-CWR06NB224JP/TR-ND | 14,60672 € | Parametric Equivalent |
| CWR06NB224JPA | Vishay Sprague | 0 | 718-CWR06NB224JPA-ND | 17,86853 € | Parametric Equivalent |
| CWR06NB224JPB | Vishay Sprague | 0 | 718-CWR06NB224JPB-ND | 19,45013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,04093 € | 1.503,07 € |
| Unit Price without VAT: | 20,04093 € |
|---|---|
| Unit Price with VAT: | 23,84871 € |

