Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC105MM/PR | |
|---|---|
DigiKey Part Number | 718-CWR06NC105MM/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NC105MM/PR |
Description | CWR06NC105MMPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105MM | Vishay Sprague | 0 | 718-CWR06NB105MM-ND | 12,68533 € | Parametric Equivalent |
| CWR06NB105MMA | Vishay Sprague | 0 | 718-CWR06NB105MMA-ND | 13,50213 € | Parametric Equivalent |
| CWR06NB105MMB | Vishay Sprague | 0 | 718-CWR06NB105MMB-ND | 15,15560 € | Parametric Equivalent |
| CWR06NB105MMC | Vishay Sprague | 0 | 718-CWR06NB105MMC-ND | 15,54453 € | Parametric Equivalent |
| CWR06NC105MM | Vishay Sprague | 0 | 718-CWR06NC105MM-ND | 12,89627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,94460 € | 1.094,46 € |
| Unit Price without VAT: | 10,94460 € |
|---|---|
| Unit Price with VAT: | 13,02407 € |

