Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NC104JS | |
|---|---|
DigiKey Part Number | 718-CWR06NC104JS-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NC104JS |
Description | CWR06NC104JS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB104JS | Vishay Sprague | 0 | 718-CWR06NB104JS-ND | 20,11707 € | Parametric Equivalent |
| CWR06NB104JS/HR | Vishay Sprague | 0 | 718-CWR06NB104JS/HRTR-ND | 17,57780 € | Parametric Equivalent |
| CWR06NB104JS/TR | Vishay Sprague | 0 | 718-CWR06NB104JS/TR-ND | 17,57780 € | Parametric Equivalent |
| CWR06NB104JSA | Vishay Sprague | 0 | 718-CWR06NB104JSA-ND | 20,99387 € | Parametric Equivalent |
| CWR06NB104JSB | Vishay Sprague | 0 | 718-CWR06NB104JSB-ND | 22,76080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,37880 € | 1.528,41 € |
| Unit Price without VAT: | 20,37880 € |
|---|---|
| Unit Price with VAT: | 24,25077 € |

