Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB475JS/TR | |
|---|---|
DigiKey Part Number | 718-CWR06NB475JS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NB475JS/TR |
Description | CWR06NB475JSTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate S (0.001%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB475JS | Vishay Sprague | 0 | 718-CWR06NB475JS-ND | 30,59660 € | Parametric Equivalent |
| CWR06NB475JS/HR | Vishay Sprague | 0 | 718-CWR06NB475JS/HRTR-ND | 27,39413 € | Parametric Equivalent |
| CWR06NB475JSA | Vishay Sprague | 0 | 718-CWR06NB475JSA-ND | 31,36520 € | Parametric Equivalent |
| CWR06NB475JSB | Vishay Sprague | 0 | 718-CWR06NB475JSB-ND | 32,87340 € | Parametric Equivalent |
| CWR06NB475JSC | Vishay Sprague | 0 | 718-CWR06NB475JSC-ND | 33,26080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,39415 € | 16.436,49 € |
| Unit Price without VAT: | 27,39415 € |
|---|---|
| Unit Price with VAT: | 32,59904 € |

