Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB475JC | |
|---|---|
DigiKey Part Number | 718-CWR06NB475JC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB475JC |
Description | CWR06NB475JC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB475JCA | Vishay Sprague | 0 | 718-CWR06NB475JCA-ND | 50,24660 € | Parametric Equivalent |
| CWR06NB475JCB | Vishay Sprague | 0 | 718-CWR06NB475JCB-ND | 51,71080 € | Parametric Equivalent |
| CWR06NB475JCC | Vishay Sprague | 0 | 718-CWR06NB475JCC-ND | 52,04660 € | Parametric Equivalent |
| CWR06NB475JCHR | Vishay Sprague | 0 | 718-CWR06NB475JCHRTR-ND | 40,30547 € | Parametric Equivalent |
| CWR06NB475JCTR | Vishay Sprague | 0 | 718-CWR06NB475JCTR-ND | 39,01085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,50720 € | 2.475,36 € |
| Unit Price without VAT: | 49,50720 € |
|---|---|
| Unit Price with VAT: | 58,91357 € |


