Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB474KRC | |
|---|---|
DigiKey Part Number | 718-CWR06NB474KRC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB474KRC |
Description | CWR06NB474KRC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V 2005 (5113 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB474KR | Vishay Sprague | 0 | 718-CWR06NB474KR-ND | 14,32533 € | Parametric Equivalent |
| CWR06NB474KR/HR | Vishay Sprague | 0 | 718-CWR06NB474KR/HRTR-ND | 12,04138 € | Parametric Equivalent |
| CWR06NB474KR/TR | Vishay Sprague | 0 | 718-CWR06NB474KR/TR-ND | 12,04138 € | Parametric Equivalent |
| CWR06NB474KRA | Vishay Sprague | 0 | 718-CWR06NB474KRA-ND | 15,15560 € | Parametric Equivalent |
| CWR06NB474KRB | Vishay Sprague | 0 | 718-CWR06NB474KRB-ND | 16,77733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,15000 € | 1.286,25 € |
| Unit Price without VAT: | 17,15000 € |
|---|---|
| Unit Price with VAT: | 20,40850 € |

