Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB474JMB | |
|---|---|
DigiKey Part Number | 718-CWR06NB474JMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB474JMB |
Description | CWR06NB474JMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V 2005 (5113 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate M (1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB474JM | Vishay Sprague | 0 | 718-CWR06NB474JM-ND | 17,00587 € | Parametric Equivalent |
| CWR06NB474JM/HR | Vishay Sprague | 0 | 718-CWR06NB474JM/HRTR-ND | 14,56746 € | Parametric Equivalent |
| CWR06NB474JM/TR | Vishay Sprague | 0 | 718-CWR06NB474JM/TR-ND | 14,56746 € | Parametric Equivalent |
| CWR06NB474JMA | Vishay Sprague | 0 | 718-CWR06NB474JMA-ND | 17,79680 € | Parametric Equivalent |
| CWR06NB474JMC | Vishay Sprague | 0 | 718-CWR06NB474JMC-ND | 19,78120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 19,37907 € | 1.453,43 € |
| Unit Price without VAT: | 19,37907 € |
|---|---|
| Unit Price with VAT: | 23,06109 € |

