Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB474JCC | |
|---|---|
DigiKey Part Number | 718-CWR06NB474JCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB474JCC |
Description | CWR06NB474JCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V 2005 (5113 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB474JC | Vishay Sprague | 0 | 718-CWR06NB474JC-ND | 37,98267 € | Parametric Equivalent |
| CWR06NB474JC/HR | Vishay Sprague | 0 | 718-CWR06NB474JC/HRTR-ND | 35,58752 € | Parametric Equivalent |
| CWR06NB474JC/TR | Vishay Sprague | 0 | 718-CWR06NB474JC/TR-ND | 35,58752 € | Parametric Equivalent |
| CWR06NB474JCA | Vishay Sprague | 0 | 718-CWR06NB474JCA-ND | 38,72840 € | Parametric Equivalent |
| CWR06NB474JCB | Vishay Sprague | 0 | 718-CWR06NB474JCB-ND | 40,19307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 40,54187 € | 3.040,64 € |
| Unit Price without VAT: | 40,54187 € |
|---|---|
| Unit Price with VAT: | 48,24483 € |


