Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB335MP/HR | |
|---|---|
DigiKey Part Number | 718-CWR06NB335MP/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NB335MP/HR |
Description | CWR06NB335MPHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V 2711 (6728 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB335MP | Vishay Sprague | 0 | 718-CWR06NB335MP-ND | 15,25167 € | Parametric Equivalent |
| CWR06NB335MP/TR | Vishay Sprague | 0 | 718-CWR06NB335MP/TR-ND | 12,76125 € | Parametric Equivalent |
| CWR06NB335MPA | Vishay Sprague | 0 | 718-CWR06NB335MPA-ND | 16,07383 € | Parametric Equivalent |
| CWR06NB335MPB | Vishay Sprague | 0 | 718-CWR06NB335MPB-ND | 17,70417 € | Parametric Equivalent |
| CWR06NB335MPC | Vishay Sprague | 0 | 718-CWR06NB335MPC-ND | 18,11500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,76123 € | 3.828,37 € |
| Unit Price without VAT: | 12,76123 € |
|---|---|
| Unit Price with VAT: | 15,18586 € |

