Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB335KCC | |
|---|---|
DigiKey Part Number | 718-CWR06NB335KCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB335KCC |
Description | CWR06NB335KCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V 2711 (6728 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB335KC | Vishay Sprague | 0 | 718-CWR06NB335KC-ND | 32,37983 € | Parametric Equivalent |
| CWR06NB335KCA | Vishay Sprague | 0 | 718-CWR06NB335KCA-ND | 33,14800 € | Parametric Equivalent |
| CWR06NB335KCB | Vishay Sprague | 0 | 718-CWR06NB335KCB-ND | 34,63300 € | Parametric Equivalent |
| CWR06NC335KC | Vishay Sprague | 0 | 718-CWR06NC335KC-ND | 32,57233 € | Parametric Equivalent |
| CWR06NC335KC/98 | Vishay Sprague | 0 | 718-CWR06NC335KC/98-ND | 30,86250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 35,00317 € | 2.100,19 € |
| Unit Price without VAT: | 35,00317 € |
|---|---|
| Unit Price with VAT: | 41,65377 € |

