Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB225KB | |
|---|---|
DigiKey Part Number | 718-CWR06NB225KB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB225KB |
Description | CWR06NB225KB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB225KBA | Vishay Sprague | 0 | 718-CWR06NB225KBA-ND | 21,87200 € | Parametric Equivalent |
| CWR06NB225KBB | Vishay Sprague | 0 | 718-CWR06NB225KBB-ND | 23,41960 € | Parametric Equivalent |
| CWR06NB225KBC | Vishay Sprague | 0 | 718-CWR06NB225KBC-ND | 23,81347 € | Parametric Equivalent |
| CWR06NC225KB | Vishay Sprague | 0 | 718-CWR06NC225KB-ND | 21,31053 € | Parametric Equivalent |
| CWR06NC225KBA | Vishay Sprague | 0 | 718-CWR06NC225KBA-ND | 22,05893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,09947 € | 1.582,46 € |
| Unit Price without VAT: | 21,09947 € |
|---|---|
| Unit Price with VAT: | 25,10837 € |

