Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB224MCC | |
|---|---|
DigiKey Part Number | 718-CWR06NB224MCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB224MCC |
Description | CWR06NB224MCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB224MC | Vishay Sprague | 0 | 718-CWR06NB224MC-ND | 25,19733 € | Parametric Equivalent |
| CWR06NB224MCA | Vishay Sprague | 0 | 718-CWR06NB224MCA-ND | 25,95480 € | Parametric Equivalent |
| CWR06NB224MCB | Vishay Sprague | 0 | 718-CWR06NB224MCB-ND | 27,48520 € | Parametric Equivalent |
| CWR06NB224MCHR | Vishay Sprague | 0 | 718-CWR06NB224MCHRTR-ND | 19,55998 € | Parametric Equivalent |
| CWR06NB224MCTR | Vishay Sprague | 0 | 718-CWR06NB224MCTR-ND | 18,93191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 27,86067 € | 2.089,55 € |
| Unit Price without VAT: | 27,86067 € |
|---|---|
| Unit Price with VAT: | 33,15420 € |

