Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB224KB/TR | |
|---|---|
DigiKey Part Number | 718-CWR06NB224KB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NB224KB/TR |
Description | CWR06NB224KBTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V 1505 (3812 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 17Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB224KB | Vishay Sprague | 0 | 718-CWR06NB224KB-ND | 17,18520 € | Parametric Equivalent |
| CWR06NB224KB/HR | Vishay Sprague | 0 | 718-CWR06NB224KB/HRTR-ND | 15,02555 € | Parametric Equivalent |
| CWR06NB224KBA | Vishay Sprague | 0 | 718-CWR06NB224KBA-ND | 18,04893 € | Parametric Equivalent |
| CWR06NB224KBB | Vishay Sprague | 0 | 718-CWR06NB224KBB-ND | 19,81587 € | Parametric Equivalent |
| CWR06NB224KBC | Vishay Sprague | 0 | 718-CWR06NB224KBC-ND | 20,26093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,02555 € | 37.563,88 € |
| Unit Price without VAT: | 15,02555 € |
|---|---|
| Unit Price with VAT: | 17,88040 € |

