Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB155MCA | |
|---|---|
DigiKey Part Number | 718-CWR06NB155MCA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB155MCA |
Description | CWR06NB155MCA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V 2214 (5634 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB155MC | Vishay Sprague | 0 | 718-CWR06NB155MC-ND | 31,76560 € | Parametric Equivalent |
| CWR06NB155MCB | Vishay Sprague | 0 | 718-CWR06NB155MCB-ND | 34,38333 € | Parametric Equivalent |
| CWR06NB155MCC | Vishay Sprague | 0 | 718-CWR06NB155MCC-ND | 34,82840 € | Parametric Equivalent |
| CWR06NB155MCHR | Vishay Sprague | 0 | 718-CWR06NB155MCHRTR-ND | 24,61592 € | Parametric Equivalent |
| CWR06NB155MCTR | Vishay Sprague | 0 | 718-CWR06NB155MCTR-ND | 23,82637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 32,64267 € | 2.448,20 € |
| Unit Price without VAT: | 32,64267 € |
|---|---|
| Unit Price with VAT: | 38,84478 € |

