Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB154KB/TR | |
|---|---|
DigiKey Part Number | 718-CWR06NB154KB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06NB154KB/TR |
Description | CWR06NB154KBTR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 25Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 25Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB154KB | Vishay Sprague | 0 | 718-CWR06NB154KB-ND | 17,15000 € | Parametric Equivalent |
| CWR06NB154KB/HR | Vishay Sprague | 0 | 718-CWR06NB154KB/HRTR-ND | 14,71143 € | Parametric Equivalent |
| CWR06NB154KBA | Vishay Sprague | 0 | 718-CWR06NB154KBA-ND | 17,96413 € | Parametric Equivalent |
| CWR06NB154KBB | Vishay Sprague | 0 | 718-CWR06NB154KBB-ND | 19,55667 € | Parametric Equivalent |
| CWR06NB154KBC | Vishay Sprague | 0 | 718-CWR06NB154KBC-ND | 19,94653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,71143 € | 36.778,57 € |
| Unit Price without VAT: | 14,71143 € |
|---|---|
| Unit Price with VAT: | 17,50660 € |


