Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB154JR | |
|---|---|
DigiKey Part Number | 718-CWR06NB154JR-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB154JR |
Description | CWR06NB154JR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 25Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated 50 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 25Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB154JRA | Vishay Sprague | 0 | 718-CWR06NB154JRA-ND | 19,15387 € | Parametric Equivalent |
| CWR06NB154JRB | Vishay Sprague | 0 | 718-CWR06NB154JRB-ND | 20,72400 € | Parametric Equivalent |
| CWR06NB154JRC | Vishay Sprague | 0 | 718-CWR06NB154JRC-ND | 21,13480 € | Parametric Equivalent |
| CWR06NC154JR | Vishay Sprague | 0 | 718-CWR06NC154JR-ND | 18,57200 € | Parametric Equivalent |
| CWR06NC154JR/HR | Vishay Sprague | 0 | 718-CWR06NC154JR/HRTR-ND | 16,07263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,38147 € | 1.378,61 € |
| Unit Price without VAT: | 18,38147 € |
|---|---|
| Unit Price with VAT: | 21,87395 € |

