Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB105MC | |
|---|---|
DigiKey Part Number | 718-CWR06NB105MC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB105MC |
Description | CWR06NB105MC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 2010 (5025 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB105MCA | Vishay Sprague | 0 | 718-CWR06NB105MCA-ND | 31,47787 € | Parametric Equivalent |
| CWR06NB105MCB | Vishay Sprague | 0 | 718-CWR06NB105MCB-ND | 33,24467 € | Parametric Equivalent |
| CWR06NB105MCC | Vishay Sprague | 0 | 718-CWR06NB105MCC-ND | 33,66347 € | Parametric Equivalent |
| CWR06NC105MC | Vishay Sprague | 0 | 718-CWR06NC105MC-ND | 30,86253 € | Parametric Equivalent |
| CWR06NC105MC/HR | Vishay Sprague | 0 | 718-CWR06NC105MC/HRTR-ND | 26,96222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 30,61387 € | 2.296,04 € |
| Unit Price without VAT: | 30,61387 € |
|---|---|
| Unit Price with VAT: | 36,43051 € |

