Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06NB104JRB | |
|---|---|
DigiKey Part Number | 718-CWR06NB104JRB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06NB104JRB |
Description | CWR06NB104JRB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06NB104JR | Vishay Sprague | 0 | 718-CWR06NB104JR-ND | 18,17987 € | Parametric Equivalent |
| CWR06NB104JR/HR | Vishay Sprague | 0 | 718-CWR06NB104JR/HRTR-ND | 15,87630 € | Parametric Equivalent |
| CWR06NB104JR/TR | Vishay Sprague | 0 | 718-CWR06NB104JR/TR-ND | 15,87630 € | Parametric Equivalent |
| CWR06NB104JRA | Vishay Sprague | 0 | 718-CWR06NB104JRA-ND | 19,03067 € | Parametric Equivalent |
| CWR06NB104JRC | Vishay Sprague | 0 | 718-CWR06NB104JRC-ND | 21,22947 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 20,77133 € | 1.557,85 € |
| Unit Price without VAT: | 20,77133 € |
|---|---|
| Unit Price with VAT: | 24,71788 € |

